
The TB5D1MLD is a surface mount bus transceiver from Texas Instruments, available in a 40-piece rail/Tube packaging. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is powered by a supply voltage between 3V and 5.5V, with a maximum supply current of 40mA.
Texas Instruments TB5D1MLD technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
No datasheet is available for this part.