
The TB5R1D is a 4-channel TTL receiver from Texas Instruments, packaged in a SOIC-16 lead-free package. It operates over a temperature range of -40 to 85°C and has a supply current of 40mA. The device is RoHS compliant and available in a rail/tube packaging configuration with 40 units per package.
Sign in to ask questions about the Texas Instruments TB5R1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TB5R1D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5R1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
