
The TB5R1DR is a 4-channel TTL receiver IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is supplied with a voltage of 4.5V to 5.5V and has a supply current of 40mA. The device is packaged in a RoHS compliant, plastic SOIC-16 package and is available in quantities of 2500 per reel. The TB5R1DR is suitable for use in a variety of applications, including bus transceiver systems.
Sign in to ask questions about the Texas Instruments TB5R1DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TB5R1DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5R1DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
