
The TB5R1DW is a quad bus transceiver from Texas Instruments, featuring four receivers and four drivers. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC-16 package and is lead-free. It is designed to operate over a temperature range of -40°C to 85°C and has a supply current of 40mA. The TB5R1DW is RoHS compliant and is available in a rail/Tube packaging with 40 pieces per package.
Sign in to ask questions about the Texas Instruments TB5R1DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TB5R1DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.014148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5R1DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
