QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
Texas Instruments TB5R2DE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TB5R2 |
| Supply Current | 40mA |
| Weight | 0.005235oz |
| RoHS | Compliant |
No datasheet is available for this part.