
The TB5R3DRG4 is a 4-receiver TTL bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a SOIC package and is available in quantities of 2500. The TB5R3DRG4 is compliant with RoHS regulations and has a maximum supply current of 50mA.
Sign in to ask questions about the Texas Instruments TB5R3DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TB5R3DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5R3DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
