The TB5R3DWRG4 is a 4-channel TTL receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is supplied at 5V and draws a maximum supply current of 50mA. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. The IC is designed for use in applications where high-speed data transfer is required, with a maximum operating supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Texas Instruments TB5R3DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TB5R3DWRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TB5R3 |
| Supply Current | 50mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5R3DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.