The TB5T1DWE4 is a dual 2-channel TTL transceiver from Texas Instruments, operating between -40°C and 85°C. It has a supply voltage of 5V and a supply current of 40mA. The device is packaged in a SOIC-16 package and is RoHS compliant. It is available in a 40-piece rail/tube packaging configuration.
Texas Instruments TB5T1DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TB5T1 |
| Supply Current | 40mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TB5T1DWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.