
IC TRANSCEIVER FULL 2/2 16SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
