The TBP24SA10J is a commercial-grade 256-word one-time programmable ROM IC with a 5V supply voltage and a maximum supply current of 0.1A. It has a 16-pin DIP package with a width of 7.62mm and a length of 19.56mm. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is designed for parallel access and has a maximum access time of 65ns.
Texas Instruments TBP24SA10J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.1 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 65 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TBP24SA10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.