
Texas Instruments TC237-U technical specifications.
| Package Family Name | Die |
| Package/Case | XCEPT |
| Pin Count | 12 |
| PCB | 12 |
| Type | CCD |
| Color Sensing | B/W |
| Pixel Size | 7.4x7.4um |
| Image Size | 680x500Pixels |
| Maximum Clock Frequency | 12.5MHz |
| Max Operating Supply Voltage | 23V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Min Operating Supply Voltage | 21V |
| Typical Operating Supply Voltage | 22V |
| Cage Code | 01295 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TC237-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.