
The TCA4311ADGKR is a single 2-wire bus interface IC with one channel and two outputs. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It consumes a maximum supply current of 7mA and an operating supply current of 5.1mA. The IC is packaged in a VSSOP package with dimensions of 3mm in length and depth.
Sign in to ask questions about the Texas Instruments TCA4311ADGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA4311ADGKR technical specifications.
| Package/Case | VSSOP |
| Depth | 3mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 5.1mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA4311ADGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
