
I2C buffer for 3.3V and 5V systems, featuring a 400kHz maximum frequency and a 2-wire bus input. This surface mountable SOIC package offers one channel with two outputs, operating across a temperature range of -40°C to 85°C. It supports supply voltages from 2.7V to 5.5V with a maximum supply current of 7mA. RoHS compliant and packaged on tape and reel.
Texas Instruments TCA4311ADR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Input | 2-Wire Bus |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 5.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA4311ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
