
Texas Instruments TCA4311D technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 5.1mA |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA4311D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
