
The TCA4311DGKR is a buffer amplifier from Texas Instruments, packaged in a surface-mount MSOP package. It operates at a maximum frequency of 400kHz and can withstand temperatures up to 85°C. The device requires a supply voltage between 2.7V and 5.5V and consumes a maximum supply current of 7mA. The TCA4311DGKR is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TCA4311DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA4311DGKR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 5.1mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA4311DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.