
The TCA4311DR is a surface mount buffer amplifier with a maximum operating temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is RoHS compliant and lead free. The TCA4311DR is packaged in a SOIC package with a length of 5mm and a depth of 4mm. It has a maximum frequency of 400kHz and a maximum supply current of 7mA.
Sign in to ask questions about the Texas Instruments TCA4311DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA4311DR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 5.1mA |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA4311DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
