
The TCA6408APWR is an 8-channel I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. This device is packaged in a TSSOP-16 configuration and is compliant with RoHS regulations.
Texas Instruments TCA6408APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Output Voltage | 6.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6408APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
