
8-bit I/O expander featuring an I2C interface with 100kHz and 400kHz support. Operates with a supply voltage range of 1.65V to 5.5V and offers 8 push-pull outputs. Packaged in a 16-pin VQFN EP with dimensions of 3mm x 3mm x 1mm, this component is RoHS compliant and suitable for operation between -40°C and 85°C. Supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Texas Instruments TCA6408ARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6408ARGTR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6408ARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
