The TCA6408PWRG4 is an 8-channel I2C/SMBus I/O expander from Texas Instruments. It operates at a maximum frequency of 400kHz and a supply voltage of up to 5.5V. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The TCA6408PWRG4 is rated for operation over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TCA6408PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6408PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6408PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.