The TCA6408RGTR is an 8-channel I2C/SMBus/Serial I/O expander from Texas Instruments, operating at a maximum frequency of 400kHz. It is packaged in a QFN-16 package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It can supply up to 25mA of output current and is suitable for use with a 5.5V operating supply voltage. The TCA6408RGTR is available in quantities of 3000, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments TCA6408RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6408RGTR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6408RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.