
16-bit I/O Expander featuring an I2C/SMBus interface with support for 100kHz and 400kHz operation. This component offers 16 push-pull outputs and operates from a 1.65V to 5.5V supply voltage range. Packaged in a 24-pin WQFN with dimensions of 4mm x 4mm x 0.8mm, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TCA6416ARTWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6416ARTWR technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416ARTWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
