The TCA6416AZQSR is a 16-bit I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and a supply voltage of 5.5V. The device is packaged in a VFBGA package and is lead-free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TCA6416AZQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6416AZQSR technical specifications.
| Package/Case | VFBGA |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416AZQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.