
16-bit I/O expander with I2C/SMBus interface, supporting 1.65V to 5.5V operation. Features interrupt, reset, and configuration registers. Operates at up to 400kHz with 25mA push-pull output current. Housed in a 24-pin TSSOP package, this surface-mount component is lead-free and RoHS compliant, with dimensions of 7.8mm x 4.4mm x 1.2mm. Operating temperature range is -40°C to 85°C.
Texas Instruments TCA6416PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.2mm |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
