The TCA6416PWRG4 is a 16-bit I2C/SMBus I/O expander from Texas Instruments. It operates at a maximum frequency of 400kHz and a supply voltage of 5.5V, with an output current of 25mA. The device is packaged in a TSSOP24 package and is suitable for surface mount applications. The TCA6416PWRG4 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TCA6416PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6416PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCA6416 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.