
The TCA6416RTWT is a 16-bit I2C/SMBus I/O expander from Texas Instruments, operating at a frequency of 400kHz. It is packaged in a QFN-24 package and is designed for surface mount applications. The device is RoHS compliant and lead free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The TCA6416RTWT is suitable for use in a variety of applications, including those requiring high-speed I/O expansion.
Sign in to ask questions about the Texas Instruments TCA6416RTWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6416RTWT technical specifications.
| Frequency | 400kHz |
| Height | 800um |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416RTWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
