Low-voltage 16-bit I<sup>2</sup>C & SMBus I/O expander with interrupt output, reset & config registers 24-BGA MICROSTAR JUNIOR -40 to 85
Sign in to ask questions about the Texas Instruments TCA6416ZQSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6416ZQSR technical specifications.
| Package/Case | BGA |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6416ZQSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.