
The TCA6418EYFPR is an 18-channel I2C/SPI bridge from Texas Instruments, operating at a supply voltage of 3.6V and a supply current of 3uA. It is packaged in a VFBGA package and is RoHS compliant. The device is capable of operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TCA6418EYFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6418EYFPR technical specifications.
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Outputs | 18 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6418EYFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
