
7-bit I²C and SMBus LED driver with intensity control and shutdown. Features 40mA output current per channel, 5.5V output voltage, and operates at 400kHz. Input voltage range is 1.65V to 3.6V, with a maximum supply voltage of 3.6V and a low supply current of 25µA. Packaged in a 14-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height. Operating temperature range is -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments TCA6507PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6507PW technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C, SMBUS |
| Frequency | 400kHz |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 40mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Operating Frequency | 400 kHz |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6507PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
