
The TCA6507PWG4 is a 7-channel I2C/SMBUS dimming driver from Texas Instruments, featuring a TSSOP-14 package and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.65V to 3.6V and provides an output current of 40mA per channel. This device is RoHS compliant and available in a rail/Tube packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments TCA6507PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6507PWG4 technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C, SMBUS |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6507PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
