
7-Bit I²C/SMBus LED Driver, featuring 40mA output current per channel and 5.5V output voltage. Operates with supply voltages from 1.65V to 3.6V, supporting up to 400kHz communication frequency. This lead-free, RoHS-compliant component is housed in a 14-TSSOP package, suitable for operation between -40°C and 85°C. Includes intensity control and shutdown functionality.
Sign in to ask questions about the Texas Instruments TCA6507PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6507PWR technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C, SMBUS |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Operating Frequency | 400 kHz |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6507PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
