
Low-Voltage 7-Bit I<sup>2</sup>C and SMBus LED Driver With Intensity Control and Shutdown 14-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TCA6507PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6507PWRG4 technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C, SMBUS |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6507PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
