
The TCA6507ZXUR is a 7-channel I2C/SMBUS LED driver with 7-segment output, capable of sourcing 40mA per channel. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.65V and 3.6V. This lead-free device is packaged in a BGA-12 package and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TCA6507ZXUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA6507ZXUR technical specifications.
| Package/Case | BGA |
| Dimming | I²C, SMBUS |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Output Current per Channel | 40mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA6507ZXUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
