
Texas Instruments TCA7408-5405EVM technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TCA7408-5405EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
