
The TCA8424RHAR is an 18-channel I2C interface IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. This lead-free device is RoHS compliant and available on a tape and reel in quantities of one. The IC features a propagation delay of 1ns.
Sign in to ask questions about the Texas Instruments TCA8424RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA8424RHAR technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCA8424 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA8424RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
