
Bidirectional voltage level translator featuring 2 channels and 2 outputs. Operates with a supply voltage range of 1.65V to 5.5V, supporting a data rate up to 24Mbps. Offers a propagation delay of 260ns, with output currents of 50mA (low) and -50mA (high). Packaged in an 8-pin SSOP with dimensions of 3.15mm length, 2.9mm width, and 1.2mm height. RoHS compliant and lead-free.
Texas Instruments TCA9406DCTR technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Height | 1.2mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCA |
| Weight | 0.000705oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9406DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
