
2-bit bidirectional voltage-level shifter for I²C and SMBus applications. Features a 1-MHz maximum operating frequency and 24Mbps data rate. Operates from 1.65V to 5.5V supply voltage. Supports bidirectional data flow with 50mA high-level and 50mA low-level output current. Packaged in an 8-VSSOP with dimensions of 2.1mm x 2.4mm x 0.8mm. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TCA9406DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9406DCUR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Height | 0.8mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCA |
| Weight | 0.00067oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9406DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
