
Texas Instruments TCA9509DGKR technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Packaging | Tape and Reel |
| Propagation Delay | 132.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9509DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
