
Bidirectional I2C buffer and repeater supporting 400kHz operation. Features 2 channels, 3.3V/5V logic translation, and a 6mA output current. Operates from 900mV to 5.5V supply voltage with a propagation delay of 141ns. Packaged in an 8-pin VSSOP for surface mounting, with dimensions of 3.1mm x 3.1mm x 0.95mm.
Sign in to ask questions about the Texas Instruments TCA9517DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9517DGKR technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 6mA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Propagation Delay | 141ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCA |
| Thickness | 970um |
| Turn-On Delay Time | 100ns |
| Weight | 0.001058oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9517DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
