Bidirectional I2C and SMBus buffer/repeater supporting 3.3V and 5V operation. Features two channels with a maximum frequency of 400kHz and a propagation delay of 110ns. Operates across a wide temperature range from -40°C to 85°C with a supply voltage range of 0.9V to 5.5V. Packaged in an 8-pin SOIC surface-mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TCA9517DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9517DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Height | 1.75mm |
| Input Capacitance | 8pF |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCA |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9517DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
