
2-channel I<sup>2</sup>C bus switch with interrupt logic and reset, designed for surface mount applications. Features include a 1.65V to 5.5V supply voltage range, 16Ω channel resistance, and 1ns propagation delay. This SPDT (Single Pole Double Throw) switch operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in a 14-TSSOP with dimensions of 5mm length, 4.4mm width, and 1.2mm height.
Sign in to ask questions about the Texas Instruments TCA9543APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9543APWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 10uA |
| Independent Circuits | 1 |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Thickness | 1mm |
| Throw Configuration | SPDT |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9543APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
