
4-channel I2C multiplexer, surface mount, TSSOP package. Features a single independent circuit with a maximum operating frequency of 400kHz. Operates from a minimum supply voltage of 1.65V with a propagation delay of 1ns. This lead-free, RoHS compliant component is supplied on cut tape.
Sign in to ask questions about the Texas Instruments TCA9544APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9544APWR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9544APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.