
The TCA9545APWR is a single-supply I2C/SPI interface IC from Texas Instruments, packaged in a TSSOP-20 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a propagation delay of 1ns and is designed for surface mount applications.
Sign in to ask questions about the Texas Instruments TCA9545APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9545APWR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002822oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9545APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
