
The TCA9546ADR is a single-supply interface IC from Texas Instruments, packaged in a SOIC format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is lead-free and RoHS compliant. It has a propagation delay of 1ns and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TCA9546ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9546ADR technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9546ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.