
4-channel I²C and SMBus switch, operating from 1.65V to 5.5V, featuring a reset function. This surface mount integrated circuit, housed in a 16-TSSOP package, offers a 1ns propagation delay. Designed for single supply operation, it boasts a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TCA9546APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9546APWR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 1ns |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9546APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
