
8-channel I2C bus switch, featuring a single independent circuit and surface mount capability. Operates within a 1.65V to 5.5V supply voltage range, with a maximum supply current of 80µA. This component supports a temperature range from -40°C to 85°C and is packaged in a 24-pin TSSOP on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TCA9548APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9548APWR technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9548APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
