
8-channel I2C bus switch, featuring a single independent circuit and supporting both I2C and SMBus interfaces. This surface mount component operates from a 1.65V to 5.5V supply voltage with a maximum supply current of 80µA. It boasts a 1ns propagation delay and a low 70Ω resistance, housed in a compact 4mm x 4mm x 1mm VQFN package. Designed for tape and reel packaging, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TCA9548ARGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9548ARGER technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Independent Circuits | 1 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9548ARGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
