
Automotive 8-channel I²C switch with reset, featuring a 1.65V to 5.25V supply voltage range. This interface circuit operates across an industrial temperature range of -40°C to 85°C and is AEC-Q100 qualified. Packaged in a 24-terminal S-PQCC-N24 (24-VQFN) with dimensions of 4mm x 4mm, it offers a single function for robust automotive applications.
Sign in to ask questions about the Texas Instruments TCA9548ARGERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9548ARGERQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9548ARGERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.