The TCA9554ADWT is an 8-bit parallel I/O port IC with a general purpose design, suitable for industrial temperature applications. It operates within a supply voltage range of 1.65V to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is packaged in a SOIC-16 package and features 8 I/O lines. It is designed for use in a variety of applications, including those requiring a parallel IO port. The IC is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TCA9554ADWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9554ADWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 0.4 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9554ADWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.