
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
Sign in to ask questions about the Texas Instruments TCA9554APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9554APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Drivers | 1 |
| Number of I/Os | 8 |
| Number of Receivers | 1 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9554APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
