The TCA9554DWT is an 8-bit parallel I/O port expander from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 1.65 to 5.5 volts and features a 16-pin SOP package. The device supports up to 0.4 MHz clock frequency and offers 8 I/O lines. It is suitable for use in general-purpose applications and as a parallel IO port.
Sign in to ask questions about the Texas Instruments TCA9554DWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TCA9554DWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 0.4 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9554DWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.